Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZA-EG3A50AV

DigiKey Part Number
P13682TR-ND - Tape & Reel (TR)
P13682CT-ND - Cut Tape (CT)
P13682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZA-EG3A50AV
Description
ESD SUPPRESSOR 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZA-EG3A50AV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
30 V
Energy
-
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,493
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.71700RM7.17
25RM0.63360RM15.84
100RM0.54330RM54.33
250RM0.50024RM125.06
500RM0.47430RM237.15
1,000RM0.45286RM452.86
2,500RM0.44308RM1,107.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.42497RM2,124.85
10,000RM0.41353RM4,135.30
15,000RM0.40780RM6,117.00
25,000RM0.40145RM10,036.25
35,000RM0.39774RM13,920.90
50,000RM0.39418RM19,709.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200