
EZA-EG3W11AV | |
|---|---|
DigiKey Part Number | P124176TR-ND - Tape & Reel (TR) P124176CT-ND - Cut Tape (CT) P124176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EG3W11AV |
Description | 0603 ESD SUPPRESSOR, 15KV TYPE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 50 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.21000 | RM12.10 |
| 25 | RM1.07800 | RM26.95 |
| 100 | RM0.93460 | RM93.46 |
| 250 | RM0.86600 | RM216.50 |
| 500 | RM0.82456 | RM412.28 |
| 1,000 | RM0.79273 | RM792.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.75417 | RM3,016.68 |
| 8,000 | RM0.73479 | RM5,878.32 |
| 12,000 | RM0.72509 | RM8,701.08 |
| 20,000 | RM0.71433 | RM14,286.60 |
| 28,000 | RM0.70804 | RM19,825.12 |
| 40,000 | RM0.70200 | RM28,080.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |











