
EZJ-Z0V180HA | |
|---|---|
DigiKey Part Number | P13694TR-ND - Tape & Reel (TR) P13694CT-ND - Cut Tape (CT) P13694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z0V180HA |
Description | VARISTOR 18V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z0V180HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Typ) | 18 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.28400 | RM2.84 |
| 25 | RM0.24600 | RM6.15 |
| 100 | RM0.20720 | RM20.72 |
| 250 | RM0.18848 | RM47.12 |
| 500 | RM0.17714 | RM88.57 |
| 1,000 | RM0.16780 | RM167.80 |
| 2,500 | RM0.15798 | RM394.95 |
| 5,000 | RM0.15613 | RM780.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15011 | RM1,501.10 |
| 20,000 | RM0.14602 | RM2,920.40 |
| 30,000 | RM0.14397 | RM4,319.10 |
| 50,000 | RM0.14169 | RM7,084.50 |
| 70,000 | RM0.14037 | RM9,825.90 |
| 100,000 | RM0.13909 | RM13,909.00 |
| 250,000 | RM0.13634 | RM34,085.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

