27 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-Z0V270EA

DigiKey Part Number
P11404TR-ND - Tape & Reel (TR)
P11404CT-ND - Cut Tape (CT)
P11404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z0V270EA
Description
VARISTOR 27V 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-Z0V270EA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Typ)
27 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
33 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,395
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.27600RM2.76
25RM0.24120RM6.03
100RM0.20210RM20.21
250RM0.18360RM45.90
500RM0.17258RM86.29
1,000RM0.16351RM163.51
2,500RM0.15388RM384.70
5,000RM0.15191RM759.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09248RM924.80
20,000RM0.08974RM1,794.80
30,000RM0.08836RM2,650.80
50,000RM0.08684RM4,342.00
70,000RM0.08595RM6,016.50
100,000RM0.08509RM8,509.00
250,000RM0.08325RM20,812.50
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300