65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-Z0V650DA

DigiKey Part Number
P13692TR-ND - Tape & Reel (TR)
P13692CT-ND - Cut Tape (CT)
P13692DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z0V650DA
Description
VARISTOR 65V 5A 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
65 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-Z0V650DA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
40 V
Varistor Voltage (Typ)
65 V
Current - Surge
5 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
22 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,305
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.40600RM4.06
25RM0.35600RM8.90
100RM0.30140RM30.14
250RM0.27548RM68.87
500RM0.25980RM129.90
1,000RM0.24692RM246.92
2,500RM0.23449RM586.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22272RM2,227.20
20,000RM0.21705RM4,341.00
30,000RM0.21422RM6,426.60
50,000RM0.21107RM10,553.50
70,000RM0.20923RM14,646.10
100,000RM0.20747RM20,747.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900