80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-Z0V800AA

DigiKey Part Number
P11992TR-ND - Tape & Reel (TR)
P11992CT-ND - Cut Tape (CT)
P11992DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z0V800AA
Description
VARISTOR 80V 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-Z0V800AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Typ)
80 V
Energy
-
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,290
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.34300RM3.43
25RM0.30120RM7.53
100RM0.25370RM25.37
250RM0.23152RM57.88
500RM0.21804RM109.02
1,000RM0.20693RM206.93
2,500RM0.19519RM487.98
5,000RM0.19471RM973.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18594RM1,859.40
20,000RM0.18106RM3,621.20
30,000RM0.17862RM5,358.60
50,000RM0.17591RM8,795.50
70,000RM0.17432RM12,202.40
100,000RM0.17280RM17,280.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100