12 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-Z1V120KA

DigiKey Part Number
P12005TR-ND - Tape & Reel (TR)
P12005CT-ND - Cut Tape (CT)
P12005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-Z1V120KA
Description
VARISTOR 12V 20A 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
6.7 V
Varistor Voltage (Typ)
12 V
Current - Surge
20 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,449
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.40600RM4.06
25RM0.35600RM8.90
100RM0.30140RM30.14
250RM0.27548RM68.87
500RM0.25980RM129.90
1,000RM0.24692RM246.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.23212RM928.48
8,000RM0.22479RM1,798.32
12,000RM0.22112RM2,653.44
20,000RM0.21705RM4,341.00
28,000RM0.21468RM6,011.04
40,000RM0.21239RM8,495.60
100,000RM0.20747RM20,747.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900