
EZJ-Z1V171AA | |
|---|---|
DigiKey Part Number | P12006TR-ND - Tape & Reel (TR) P12006CT-ND - Cut Tape (CT) P12006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V171AA |
Description | VARISTOR 170V 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 170 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z1V171AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 170 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2.1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.40600 | RM4.06 |
| 25 | RM0.35600 | RM8.90 |
| 100 | RM0.30140 | RM30.14 |
| 250 | RM0.27548 | RM68.87 |
| 500 | RM0.25980 | RM129.90 |
| 1,000 | RM0.24692 | RM246.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23212 | RM928.48 |
| 8,000 | RM0.22479 | RM1,798.32 |
| 12,000 | RM0.22112 | RM2,653.44 |
| 20,000 | RM0.21705 | RM4,341.00 |
| 28,000 | RM0.21468 | RM6,011.04 |
| 40,000 | RM0.21239 | RM8,495.60 |
| 100,000 | RM0.20747 | RM20,747.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

