
EZJ-Z1V330GA | |
|---|---|
DigiKey Part Number | P10863TR-ND - Tape & Reel (TR) P10863CT-ND - Cut Tape (CT) P10863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V330GA |
Description | VARISTOR 33V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Typ) | 33 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.67800 | RM6.78 |
| 25 | RM0.60040 | RM15.01 |
| 100 | RM0.51380 | RM51.38 |
| 250 | RM0.47264 | RM118.16 |
| 500 | RM0.44790 | RM223.95 |
| 1,000 | RM0.42753 | RM427.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40484 | RM1,619.36 |
| 8,000 | RM0.39323 | RM3,145.84 |
| 12,000 | RM0.38742 | RM4,649.04 |
| 20,000 | RM0.38098 | RM7,619.60 |
| 28,000 | RM0.37721 | RM10,561.88 |
| 40,000 | RM0.37359 | RM14,943.60 |
| 100,000 | RM0.36580 | RM36,580.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |



