
EZP-Q33306MTB | |
|---|---|
DigiKey Part Number | 10-EZP-Q33306MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33306MTB |
Description | CAP FILM 30UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33306MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.20000 | RM89.20 |
| 10 | RM68.86300 | RM688.63 |
| 50 | RM59.36400 | RM2,968.20 |
| 200 | RM53.29185 | RM10,658.37 |
| 600 | RM49.52100 | RM29,712.60 |
| Unit Price without VAT: | RM89.20000 |
|---|---|
| Unit Price with VAT: | RM98.12000 |

