LN48YPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,583
Unit Price: RM1.85000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 3,654
Unit Price: RM1.34000
Datasheet
Amber LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amber LED Indication - Discrete 2.2V Radial
LN48YPX

LN48YPX

DigiKey Part Number
P565-ND
Manufacturer
Manufacturer Product Number
LN48YPX
Description
LED AMBER 3MM ROUND T/H
Customer Reference
Detailed Description
Amber LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes