
XN0NE9200L | |
|---|---|
DigiKey Part Number | XN0NE9200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XN0NE9200L |
Description | MOSFET P-CH 12V 1.2A MINI5-G1 |
Customer Reference | |
Detailed Description | P-Channel 12 V 1.2A (Ta) 600mW (Ta) Surface Mount Mini5-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 800mA, 4V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Vgs (Max) | ±15V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 600mW (Ta) | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Mini5-G1 | |
Package / Case |

