
HHR-200AB20F9 | |
|---|---|
DigiKey Part Number | P010-F091-ND |
Manufacturer | |
Manufacturer Product Number | HHR-200AB20F9 |
Description | BATTERY PACK NIMH 10.8V 4/5A |
Customer Reference | |
Detailed Description | 4/5A 10.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 9 |
Mfr | Voltage - Rated |
Series | Capacity 2Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 9 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 6.02" L x 0.67" W x 1.69" H (153.0mm x 17.0mm x 43.0mm) |
Rechargeability Yes | Weight 289.39 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM252.91000 | RM252.91 |
| Unit Price without VAT: | RM252.91000 |
|---|---|
| Unit Price with VAT: | RM278.20100 |

