
HHR-210AAC4BF2X2 | |
|---|---|
DigiKey Part Number | P220-F022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-210AAC4BF2X2 |
Description | BATTERY PACK NIMH 4.8V AA |
Customer Reference | |
Detailed Description | AA 4.8 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Series | Capacity 2Ah |
Packaging Bulk | Structure Side to Side, 2 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 1.14" L x 1.14" W x 1.99" H (29.0mm x 29.0mm x 50.5mm) |
Rechargeability Yes | Weight 115.67 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.53000 | RM80.53 |
| 10 | RM67.20900 | RM672.09 |
| 50 | RM59.22680 | RM2,961.34 |
| 100 | RM56.08830 | RM5,608.83 |
| 250 | RM52.19288 | RM13,048.22 |
| 500 | RM49.42698 | RM24,713.49 |
| Unit Price without VAT: | RM80.53000 |
|---|---|
| Unit Price with VAT: | RM88.58300 |


