
HHR-250SCHF3 | |
|---|---|
DigiKey Part Number | P638-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF3 |
Description | BATTERY PACK NIMH 3.6V SC |
Customer Reference | |
Detailed Description | SC 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.72" L x 0.91" W x 1.69" H (69.0mm x 23.0mm x 43.0mm) | |
Weight | 165.11 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM165.99000 | RM165.99 |
| 10 | RM138.53000 | RM1,385.30 |
| 50 | RM122.07940 | RM6,103.97 |
| 100 | RM115.60950 | RM11,560.95 |
| 250 | RM107.58060 | RM26,895.15 |
| Unit Price without VAT: | RM165.99000 |
|---|---|
| Unit Price with VAT: | RM182.58900 |

