
HHR-250SCHF4 | |
|---|---|
DigiKey Part Number | P638-F041-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF4 |
Description | BATTERY PACK NIMH 4.8V SC |
Customer Reference | |
Detailed Description | SC 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.62" L x 0.91" W x 1.69" H (92.0mm x 23.0mm x 43.0mm) | |
Weight | 219.99 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM206.34000 | RM206.34 |
| 10 | RM172.20200 | RM1,722.02 |
| 50 | RM151.74980 | RM7,587.49 |
| 100 | RM143.70830 | RM14,370.83 |
| 250 | RM133.72784 | RM33,431.96 |
| Unit Price without VAT: | RM206.34000 |
|---|---|
| Unit Price with VAT: | RM226.97400 |

