
HHR-250SCHF6 | |
|---|---|
DigiKey Part Number | P638-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHF6 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.43" L x 0.91" W x 1.69" H (138.0mm x 23.0mm x 43.0mm) | |
Weight | 328.85 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM286.32000 | RM286.32 |
| 10 | RM238.92600 | RM2,389.26 |
| 50 | RM210.55120 | RM10,527.56 |
| 100 | RM199.39320 | RM19,939.32 |
| Unit Price without VAT: | RM286.32000 |
|---|---|
| Unit Price with VAT: | RM314.95200 |

