
HHR-250SCHL2X4 | |
|---|---|
DigiKey Part Number | P638-L024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHL2X4 |
Description | BATTERY PACK NIMH 9.6V SC |
Customer Reference | |
Detailed Description | SC 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.62" L x 0.91" W x 3.39" H (92.0mm x 23.0mm x 86.0mm) | |
Weight | 439.53 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM367.37000 | RM367.37 |
| 10 | RM306.57500 | RM3,065.75 |
| 50 | RM270.16420 | RM13,508.21 |
| 100 | RM255.84710 | RM25,584.71 |
| Unit Price without VAT: | RM367.37000 |
|---|---|
| Unit Price with VAT: | RM404.10700 |

