
HHR-250SCHT | |
|---|---|
DigiKey Part Number | P638T-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHT |
Description | BATTERY NIMH 1.2V 2.5AH SC |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 500mA | |
Shelf Life | - | |
Standard Charge Current | 250mA | |
Standard Charge Time | 16Hrs | |
Weight | 54.88 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.60000 | RM47.60 |
| 10 | RM39.40000 | RM394.00 |
| 50 | RM34.53340 | RM1,726.67 |
| 100 | RM32.62750 | RM3,262.75 |
| 480 | RM28.69338 | RM13,772.82 |
| 960 | RM27.10982 | RM26,025.43 |
| 1,440 | RM26.22434 | RM37,763.05 |
| Unit Price without VAT: | RM47.60000 |
|---|---|
| Unit Price with VAT: | RM52.36000 |

