SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-25SCHY03

DigiKey Part Number
P638-ND
Manufacturer
Manufacturer Product Number
HHR-25SCHY03
Description
BATTERY NIMH 1.2V 2.5AH SC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.5Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
0.91" Dia x 1.69" H (23.0mm x 43.0mm)
Series
Termination Style
Flat Top (Non-Extending)
Packaging
Bulk
Discharge Rate
500mA
Part Status
Active
Standard Charge Current
250mA
Battery Chemistry
Standard Charge Time
16Hrs
Battery Cell Size
Weight
55.34 g
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
240RM26.01171RM6,242.81
Manufacturers Standard Package
Unit Price without VAT:RM26.01171
Unit Price with VAT:RM28.61288