
HHR-300CHF2X2 | |
|---|---|
DigiKey Part Number | P639-F022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHF2X2 |
Description | BATTERY PACK NIMH 4.8V C |
Customer Reference | |
Detailed Description | C 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.03" L x 2.03" W x 1.97" H (51.6mm x 51.6mm x 50.0mm) | |
Weight | 320.24 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM215.20000 | RM215.20 |
| 10 | RM179.59700 | RM1,795.97 |
| 50 | RM158.26740 | RM7,913.37 |
| 100 | RM149.88040 | RM14,988.04 |
| 250 | RM139.47112 | RM34,867.78 |
| Unit Price without VAT: | RM215.20000 |
|---|---|
| Unit Price with VAT: | RM236.72000 |

