
HHR-300CHF3 | |
|---|---|
DigiKey Part Number | P639-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHF3 |
Description | BATTERY PACK NIMH 3.6V C |
Customer Reference | |
Detailed Description | C 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.05" L x 1.02" W x 1.97" H (77.4mm x 25.8mm x 50.0mm) | |
Weight | 239.95 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM142.23000 | RM142.23 |
| 10 | RM118.70400 | RM1,187.04 |
| 50 | RM104.60620 | RM5,230.31 |
| 100 | RM99.06300 | RM9,906.30 |
| 250 | RM92.18324 | RM23,045.81 |
| Unit Price without VAT: | RM142.23000 |
|---|---|
| Unit Price with VAT: | RM156.45300 |

