
HHR-300CHF5 | |
|---|---|
DigiKey Part Number | P639-F051-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHF5 |
Description | BATTERY PACK NIMH 6V C |
Customer Reference | |
Detailed Description | C 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.08" L x 1.02" W x 1.97" H (129.0mm x 25.8mm x 50.0mm) | |
Weight | 399.61 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM238.57000 | RM238.57 |
| 10 | RM199.10100 | RM1,991.01 |
| 50 | RM175.45440 | RM8,772.72 |
| 100 | RM166.15680 | RM16,615.68 |
| 250 | RM154.61692 | RM38,654.23 |
| Unit Price without VAT: | RM238.57000 |
|---|---|
| Unit Price with VAT: | RM262.42700 |

