
HHR-300CHF9 | |
|---|---|
DigiKey Part Number | P639-F091-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHF9 |
Description | BATTERY PACK NIMH 10.8V C |
Customer Reference | |
Detailed Description | C 10.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.14" L x 1.02" W x 1.97" H (232.2mm x 25.8mm x 50.0mm) | |
Weight | 725.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM424.42000 | RM424.42 |
| 10 | RM354.17800 | RM3,541.78 |
| 50 | RM312.11500 | RM15,605.75 |
| 100 | RM295.57450 | RM29,557.45 |
| Unit Price without VAT: | RM424.42000 |
|---|---|
| Unit Price with VAT: | RM466.86200 |

