
HHR-300CHL2X2 | |
|---|---|
DigiKey Part Number | P639-L022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHL2X2 |
Description | BATTERY PACK NIMH 4.8V C |
Customer Reference | |
Detailed Description | C 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.03" L x 1.02" W x 3.94" H (51.6mm x 25.8mm x 100.0mm) | |
Weight | 320.24 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM217.33000 | RM217.33 |
| 10 | RM181.37000 | RM1,813.70 |
| 50 | RM159.83160 | RM7,991.58 |
| 100 | RM151.36180 | RM15,136.18 |
| 250 | RM140.84980 | RM35,212.45 |
| Unit Price without VAT: | RM217.33000 |
|---|---|
| Unit Price with VAT: | RM239.06300 |

