
HHR-300CHL2X3 | |
|---|---|
DigiKey Part Number | P639-L023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHL2X3 |
Description | BATTERY PACK NIMH 7.2V C |
Customer Reference | |
Detailed Description | C 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.05" L x 1.02" W x 3.94" H (77.4mm x 25.8mm x 100.0mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM301.45000 | RM301.45 |
| 10 | RM251.55300 | RM2,515.53 |
| 50 | RM221.67780 | RM11,083.89 |
| 100 | RM209.93070 | RM20,993.07 |
| Unit Price without VAT: | RM301.45000 |
|---|---|
| Unit Price with VAT: | RM331.59500 |

