C 9.6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-300CHL2X4

DigiKey Part Number
P639-L024-ND
Manufacturer
Manufacturer Product Number
HHR-300CHL2X4
Description
BATTERY PACK NIMH 9.6V C
Customer Reference
Detailed Description
C 9.6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cells
8
Mfr
Voltage - Rated
Series
Capacity
3.1Ah
Packaging
Bulk
Structure
Front to Back, 4 Rows x 2 Cells
Part Status
Discontinued at DigiKey
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
4.06" L x 1.02" W x 3.94" H (103.2mm x 25.8mm x 100.0mm)
Rechargeability
Yes
Weight
635 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Assembly Component