
HHR-300CHL2X5 | |
|---|---|
DigiKey Part Number | P639-L025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHL2X5 |
Description | BATTERY PACK NIMH 12V C |
Customer Reference | |
Detailed Description | C 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 10 |
Mfr | Voltage - Rated |
Series | Capacity 3.1Ah |
Packaging Bulk | Structure Front to Back, 5 Rows x 2 Cells |
Part Status Discontinued at DigiKey | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 5.08" L x 1.02" W x 3.94" H (129.0mm x 25.8mm x 100.0mm) |
Rechargeability Yes | Weight 816.5 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |

