
HHR-300CHL3X2 | |
|---|---|
DigiKey Part Number | P639-L032-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHL3X2 |
Description | BATTERY PACK NIMH 7.2V C |
Customer Reference | |
Detailed Description | C 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.03" L x 1.02" W x 5.91" H (51.6mm x 25.8mm x 150.0mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM301.29000 | RM301.29 |
| 10 | RM251.45100 | RM2,514.51 |
| 50 | RM221.58640 | RM11,079.32 |
| 100 | RM209.84400 | RM20,984.40 |
| Unit Price without VAT: | RM301.29000 |
|---|---|
| Unit Price with VAT: | RM331.41900 |

