
HHR-300CHL5X2 | |
|---|---|
DigiKey Part Number | P639-L052-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHL5X2 |
Description | BATTERY PACK NIMH 12V C |
Customer Reference | |
Detailed Description | C 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.03" L x 1.02" W x 9.84" H (51.6mm x 25.8mm x 250.0mm) | |
Weight | 816.5 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM467.09000 | RM467.09 |
| 10 | RM389.81600 | RM3,898.16 |
| 50 | RM343.51840 | RM17,175.92 |
| 100 | RM325.31400 | RM32,531.40 |
| Unit Price without VAT: | RM467.09000 |
|---|---|
| Unit Price with VAT: | RM513.79900 |

