
HHR-30SCPY20F10 | |
|---|---|
DigiKey Part Number | P021-F101-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F10 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 9.06" L x 0.91" W x 1.69" H (230.1mm x 23.0mm x 43.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM410.98000 | RM410.98 |
| 10 | RM342.98500 | RM3,429.85 |
| 50 | RM302.25080 | RM15,112.54 |
| 100 | RM286.23350 | RM28,623.35 |
| Unit Price without VAT: | RM410.98000 |
|---|---|
| Unit Price with VAT: | RM452.07800 |

