
HHR-30SCPY20F2 | |
|---|---|
DigiKey Part Number | P021-F021-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F2 |
Description | BATTERY PACK NIMH 2.4V SC |
Customer Reference | |
Detailed Description | SC 2.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.81" L x 0.91" W x 1.69" H (46.0mm x 23.0mm x 43.0mm) | |
Weight | 113.85 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.40000 | RM118.40 |
| 10 | RM98.81500 | RM988.15 |
| 50 | RM87.07960 | RM4,353.98 |
| 100 | RM82.46500 | RM8,246.50 |
| 250 | RM76.73796 | RM19,184.49 |
| 500 | RM72.67164 | RM36,335.82 |
| Unit Price without VAT: | RM118.40000 |
|---|---|
| Unit Price with VAT: | RM130.24000 |

