
HHR-30SCPY20F5 | |
|---|---|
DigiKey Part Number | P021-F051-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F5 |
Description | BATTERY PACK NIMH 6V SC |
Customer Reference | |
Detailed Description | SC 6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.53" L x 0.91" W x 1.69" H (115.0mm x 23.0mm x 43.0mm) | |
Weight | 286.22 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM195.03000 | RM195.03 |
| 10 | RM162.75700 | RM1,627.57 |
| 50 | RM143.42620 | RM7,171.31 |
| 100 | RM135.82560 | RM13,582.56 |
| 250 | RM126.39316 | RM31,598.29 |
| Unit Price without VAT: | RM195.03000 |
|---|---|
| Unit Price with VAT: | RM214.53300 |

