
HHR-30SCPY20F6 | |
|---|---|
DigiKey Part Number | P021-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F6 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.43" L x 0.91" W x 1.69" H (138.0mm x 23.0mm x 43.0mm) | |
Weight | 342.92 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM266.11000 | RM266.11 |
| 10 | RM222.07400 | RM2,220.74 |
| 50 | RM195.70060 | RM9,785.03 |
| 100 | RM185.32970 | RM18,532.97 |
| Unit Price without VAT: | RM266.11000 |
|---|---|
| Unit Price with VAT: | RM292.72100 |

