
HHR-30SCPY20F7 | |
|---|---|
DigiKey Part Number | P021-F071-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F7 |
Description | BATTERY PACK NIMH 8.4V SC |
Customer Reference | |
Detailed Description | SC 8.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 7 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 1 Row x 7 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.43" L x 0.91" W x 1.69" H (161.0mm x 23.0mm x 43.0mm) | |
Weight | 399.61 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM302.51000 | RM302.51 |
| 10 | RM252.47100 | RM2,524.71 |
| 50 | RM222.48620 | RM11,124.31 |
| 100 | RM210.69580 | RM21,069.58 |
| Unit Price without VAT: | RM302.51000 |
|---|---|
| Unit Price with VAT: | RM332.76100 |

