
HHR-30SCPY20L2X5 | |
|---|---|
DigiKey Part Number | P021-L025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20L2X5 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.53" L x 0.91" W x 3.39" H (115.0mm x 23.0mm x 86.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM412.72000 | RM412.72 |
| 10 | RM344.41500 | RM3,444.15 |
| 50 | RM303.51160 | RM15,175.58 |
| 100 | RM287.42650 | RM28,742.65 |
| Unit Price without VAT: | RM412.72000 |
|---|---|
| Unit Price with VAT: | RM453.99200 |

