
HHR-30SCPY20L3X2 | |
|---|---|
DigiKey Part Number | P021-L032-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20L3X2 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.81" L x 0.91" W x 5.08" H (46.0mm x 23.0mm x 129.0mm) | |
Weight | 342.92 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM267.96000 | RM267.96 |
| 10 | RM223.63000 | RM2,236.30 |
| 50 | RM197.07100 | RM9,853.55 |
| 100 | RM186.62760 | RM18,662.76 |
| Unit Price without VAT: | RM267.96000 |
|---|---|
| Unit Price with VAT: | RM294.75600 |

