SC 9.6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-30SCPY20L4X2

DigiKey Part Number
P021-L042-ND
Manufacturer
Manufacturer Product Number
HHR-30SCPY20L4X2
Description
BATTERY PACK NIMH 9.6V SC
Customer Reference
Detailed Description
SC 9.6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
3Ah
Structure
Front to Back, 2 Rows x 4 Cells
Termination Style
Solder Tab
Size / Dimension
1.81" L x 0.91" W x 6.77" H (46.0mm x 23.0mm x 172.0mm)
Weight
453.59 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM364.05000RM364.05
10RM303.80200RM3,038.02
50RM267.72080RM13,386.04
100RM253.53350RM25,353.35
Manufacturers Standard Package
Unit Price without VAT:RM364.05000
Unit Price with VAT:RM400.45500