
HHR-370AHF2X4 | |
|---|---|
DigiKey Part Number | P637-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF2X4 |
Description | BATTERY PACK NIMH 9.6V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 9.6 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 8 |
Mfr | Voltage - Rated |
Series | Capacity 3.5Ah |
Packaging Bulk | Structure Side to Side, 4 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.87" L x 1.43" W x 2.64" H (72.8mm x 36.4mm x 67.0mm) |
Rechargeability Yes | Weight 499 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM429.11000 | RM429.11 |
| 10 | RM358.10700 | RM3,581.07 |
| 50 | RM315.57580 | RM15,778.79 |
| 100 | RM298.85330 | RM29,885.33 |
| Unit Price without VAT: | RM429.11000 |
|---|---|
| Unit Price with VAT: | RM472.02100 |

