
HHR-370AHF6 | |
|---|---|
DigiKey Part Number | P637-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHF6 |
Description | BATTERY PACK NIMH 7.2V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 7.2 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 6 |
Mfr | Voltage - Rated |
Series | Capacity 3.5Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 6 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 4.30" L x 0.72" W x 2.64" H (109.2mm x 18.2mm x 67.0mm) |
Rechargeability Yes | Weight 360.15 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM334.62000 | RM334.62 |
| 10 | RM279.26700 | RM2,792.67 |
| 50 | RM246.09940 | RM12,304.97 |
| 100 | RM233.05810 | RM23,305.81 |
| Unit Price without VAT: | RM334.62000 |
|---|---|
| Unit Price with VAT: | RM368.08200 |

