
HHR-370AHL2X4 | |
|---|---|
DigiKey Part Number | P637-L024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-370AHL2X4 |
Description | BATTERY PACK NIMH 9.6V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 9.6 V Nickel Metal Hydride Battery Pack |
Category | Number of Cells 8 |
Mfr | Voltage - Rated |
Series | Capacity 3.5Ah |
Packaging Bulk | Structure Front to Back, 4 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.87" L x 0.72" W x 5.28" H (72.8mm x 18.2mm x 134.0mm) |
Rechargeability Yes | Weight 499 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM430.64000 | RM430.64 |
| 10 | RM359.39100 | RM3,593.91 |
| 50 | RM316.70820 | RM15,835.41 |
| 100 | RM299.92540 | RM29,992.54 |
| Unit Price without VAT: | RM430.64000 |
|---|---|
| Unit Price with VAT: | RM473.70400 |

