
HHR-380AB27F10 | |
|---|---|
DigiKey Part Number | P018-F101-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F10 |
Description | BATTERY PACK NIMH 12V L-A |
Customer Reference | |
Detailed Description | L-A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 10 |
Mfr | Voltage - Rated |
Series | Capacity 3.7Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 10 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 6.69" L x 0.67" W x 2.64" H (170.0mm x 17.0mm x 67.0mm) |
Rechargeability Yes | Weight 544.3 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM327.02000 | RM327.02 |
| 10 | RM272.89600 | RM2,728.96 |
| 50 | RM240.48500 | RM12,024.25 |
| 100 | RM227.74070 | RM22,774.07 |
| Unit Price without VAT: | RM327.02000 |
|---|---|
| Unit Price with VAT: | RM359.72200 |

