
HHR-380AB27F2X4 | |
|---|---|
DigiKey Part Number | P018-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F2X4 |
Description | BATTERY PACK NIMH 9.6V L-A |
Customer Reference | |
Detailed Description | L-A 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.68" L x 1.34" W x 2.64" H (68.0mm x 34.0mm x 67.0mm) | |
Weight | 425.47 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM278.34000 | RM278.34 |
| 10 | RM232.28600 | RM2,322.86 |
| 50 | RM204.70020 | RM10,235.01 |
| 100 | RM193.85260 | RM19,385.26 |
| Unit Price without VAT: | RM278.34000 |
|---|---|
| Unit Price with VAT: | RM306.17400 |

