
HHR-380AB27F6 | |
|---|---|
DigiKey Part Number | P018-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27F6 |
Description | BATTERY PACK NIMH 7.2V L-A |
Customer Reference | |
Detailed Description | L-A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 6 |
Mfr | Voltage - Rated |
Series | Capacity 3.7Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 6 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 4.02" L x 0.67" W x 2.64" H (102.0mm x 17.0mm x 67.0mm) |
Rechargeability Yes | Weight 317.51 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM178.80000 | RM178.80 |
| 10 | RM149.22000 | RM1,492.20 |
| 50 | RM131.49820 | RM6,574.91 |
| 100 | RM124.52960 | RM12,452.96 |
| 250 | RM115.88156 | RM28,970.39 |
| Unit Price without VAT: | RM178.80000 |
|---|---|
| Unit Price with VAT: | RM196.68000 |


