F081 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-380AB27F8

DigiKey Part Number
P018-F081-ND
Manufacturer
Manufacturer Product Number
HHR-380AB27F8
Description
BATTERY PACK NIMH 9.6V L-A
Customer Reference
Detailed Description
L-A 9.6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
3.7Ah
Structure
Side to Side, 1 Row x 8 Cells
Termination Style
Solder Tab
Size / Dimension
5.35" L x 0.67" W x 2.64" H (136.0mm x 17.0mm x 67.0mm)
Weight
425.47 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM278.34000RM278.34
10RM232.28600RM2,322.86
50RM204.70020RM10,235.01
100RM193.85260RM19,385.26
Manufacturers Standard Package
Unit Price without VAT:RM278.34000
Unit Price with VAT:RM306.17400