
HHR-380AB27L2X5 | |
|---|---|
DigiKey Part Number | P018-L025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27L2X5 |
Description | BATTERY PACK NIMH 12V L-A |
Customer Reference | |
Detailed Description | L-A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 10 |
Mfr | Voltage - Rated |
Series | Capacity 3.7Ah |
Packaging Bulk | Structure Front to Back, 5 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 3.35" L x 0.67" W x 5.28" H (85.0mm x 17.0mm x 134.0mm) |
Rechargeability Yes | Weight 544.3 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM328.64000 | RM328.64 |
| 10 | RM274.27100 | RM2,742.71 |
| 50 | RM241.69860 | RM12,084.93 |
| 100 | RM228.89080 | RM22,889.08 |
| Unit Price without VAT: | RM328.64000 |
|---|---|
| Unit Price with VAT: | RM361.50400 |

