L-A 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-380AB27L3X2

DigiKey Part Number
P018-L032-ND
Manufacturer
Manufacturer Product Number
HHR-380AB27L3X2
Description
BATTERY PACK NIMH 7.2V L-A
Customer Reference
Detailed Description
L-A 7.2 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cells
6
Mfr
Voltage - Rated
Series
Capacity
3.7Ah
Packaging
Bulk
Structure
Front to Back, 2 Rows x 3 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
1.34" L x 0.67" W x 7.91" H (34.0mm x 17.0mm x 201.0mm)
Rechargeability
Yes
Weight
317.51 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM217.17000RM217.17
10RM181.24400RM1,812.44
50RM159.71900RM7,985.95
100RM151.25420RM15,125.42
250RM140.75004RM35,187.51
Manufacturers Standard Package
Unit Price without VAT:RM217.17000
Unit Price with VAT:RM238.88700
Assembly Component