
HHR-450AB21F2X4 | |
|---|---|
DigiKey Part Number | P214-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21F2X4 |
Description | BATTERY PACK NIMH 9.6V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 4.2Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.87" L x 1.43" W x 2.64" H (72.8mm x 36.4mm x 67.0mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM315.04000 | RM315.04 |
| 10 | RM262.90800 | RM2,629.08 |
| 50 | RM231.68300 | RM11,584.15 |
| 100 | RM219.40560 | RM21,940.56 |
| Unit Price without VAT: | RM315.04000 |
|---|---|
| Unit Price with VAT: | RM346.54400 |

