
HHR-450AB21F2X5 | |
|---|---|
DigiKey Part Number | P214-F025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21F2X5 |
Description | BATTERY PACK NIMH 12V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 4.2Ah | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.58" L x 1.43" W x 2.64" H (91.0mm x 36.4mm x 67.0mm) | |
Weight | 589.7 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM389.78000 | RM389.78 |
| 10 | RM325.27100 | RM3,252.71 |
| 50 | RM286.64140 | RM14,332.07 |
| 100 | RM271.45100 | RM27,145.10 |
| Unit Price without VAT: | RM389.78000 |
|---|---|
| Unit Price with VAT: | RM428.75800 |

