
HHR-450AB21F3 | |
|---|---|
DigiKey Part Number | P214-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21F3 |
Description | BATTERY PACK NIMH 3.6V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 3.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 3 |
Mfr | Voltage - Rated |
Series | Capacity 4.2Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 3 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.15" L x 0.72" W x 2.64" H (54.6mm x 18.2mm x 67.0mm) |
Rechargeability Yes | Weight 180.53 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM130.65000 | RM130.65 |
| 10 | RM109.02800 | RM1,090.28 |
| 50 | RM96.07840 | RM4,803.92 |
| 100 | RM90.98680 | RM9,098.68 |
| 250 | RM84.66776 | RM21,166.94 |
| Unit Price without VAT: | RM130.65000 |
|---|---|
| Unit Price with VAT: | RM143.71500 |

